Part Details for RGP02-20E-E3/73 by Vishay Semiconductors
Overview of RGP02-20E-E3/73 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for RGP02-20E-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGP02-20E-E3/73GICT-ND
|
DigiKey | DIODE GEN PURP 2KV 500MA DO204AL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11481 In Stock |
|
$0.2250 / $0.6800 | Buy Now |
Part Details for RGP02-20E-E3/73
RGP02-20E-E3/73 CAD Models
RGP02-20E-E3/73 Part Data Attributes
|
RGP02-20E-E3/73
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RGP02-20E-E3/73
Vishay Semiconductors
Diode Switching 2KV 0.5A 2-Pin DO-204AL Ammo
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP02-20E-E3/73
This table gives cross-reference parts and alternative options found for RGP02-20E-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP02-20E-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP02-20E-E3/53 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | RGP02-20E-E3/73 vs RGP02-20E-E3/53 |
RGP02-20E-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-204AL, | Vishay Intertechnologies | RGP02-20E-E3/73 vs RGP02-20E-E3/54 |
RGP02-20E-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-204AL, | Vishay Intertechnologies | RGP02-20E-E3/73 vs RGP02-20E-E3/73 |
RGP02-20E-E3 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | RGP02-20E-E3/73 vs RGP02-20E-E3 |