Part Details for RGP10B by Zowie Technology Corp
Overview of RGP10B by Zowie Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGP10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
Part Details for RGP10B
RGP10B CAD Models
RGP10B Part Data Attributes
|
RGP10B
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RGP10B
Zowie Technology Corp
Rectifier Diode, 1 Element, 1A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for RGP10B
This table gives cross-reference parts and alternative options found for RGP10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | RGP10B vs ER1B |
10DF1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | RGP10B vs 10DF1 |
HS1BLR2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RGP10B vs HS1BLR2 |
SG10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | RGP10B vs SG10B |
S1ALRQG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RGP10B vs S1ALRQG |
FM4002V-T | Rectifier Diode, | Rectron Semiconductor | RGP10B vs FM4002V-T |
SS100 | Rectifier Diode, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | RGP10B vs SS100 |
LL4002G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Bkc Semiconductors Inc | RGP10B vs LL4002G |
ES1BG-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | RGP10B vs ES1BG-SMA-R |
US1B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RGP10B vs US1B-HF |