Part Details for RGP25M-E3/54 by Vishay Intertechnologies
Overview of RGP25M-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RGP25M-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M1292
|
Newark | 2.5A,1Kv,500Ns, supert, not For New Desig |Vishay RGP25M-E3/54 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5210 / $0.6160 | Buy Now |
DISTI #
RGP25M-E3/54
|
Avnet Americas | Diode Switching 1KV 2.5A 2-Pin DO-201AD T/R - Tape and Reel (Alt: RGP25M-E3/54) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5289 / $0.6719 | Buy Now |
DISTI #
625-RGP25M-E3
|
Mouser Electronics | Rectifiers 1000 Volt 2.5A 500ns 100 Amp IFSM RoHS: Compliant | 2764 |
|
$0.5600 / $1.1800 | Buy Now |
DISTI #
V36:1790_18773665
|
Arrow Electronics | Rectifier Diode Switching 1KV 2.5A 500ns 2-Pin Case C-16 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2325 | Americas - 5600 |
|
$0.4693 / $0.9993 | Buy Now |
DISTI #
V99:2348_18773665
|
Arrow Electronics | Rectifier Diode Switching 1KV 2.5A 500ns 2-Pin Case C-16 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1927 | Americas - 4488 |
|
$0.5259 | Buy Now |
DISTI #
71333476
|
Verical | Rectifier Diode Switching 1KV 2.5A 500ns 2-Pin Case C-16 T/R Min Qty: 13 Package Multiple: 1 Date Code: 2325 | Americas - 5600 |
|
$0.4693 / $0.8577 | Buy Now |
DISTI #
34465096
|
Verical | Rectifier Diode Switching 1KV 2.5A 500ns 2-Pin Case C-16 T/R Min Qty: 12 Package Multiple: 1 Date Code: 1927 | Americas - 4488 |
|
$0.5259 | Buy Now |
|
Quest Components | 636 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
RGP25M-E3/54
|
TTI | Rectifiers 1000 Volt 2.5A 500ns 100 Amp IFSM pbFree: Pb-Free Min Qty: 2800 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.4900 / $0.5130 | Buy Now |
Part Details for RGP25M-E3/54
RGP25M-E3/54 CAD Models
RGP25M-E3/54 Part Data Attributes
|
RGP25M-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGP25M-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP25M-E3/54
This table gives cross-reference parts and alternative options found for RGP25M-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP25M-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP25M-E3/54 | DIODE 2.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | RGP25M-E3/54 vs RGP25M-E3/54 |