Part Details for RGP30D by Suzhou Good-Ark Electronics Co Ltd
Overview of RGP30D by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Part Details for RGP30D
RGP30D CAD Models
RGP30D Part Data Attributes
|
RGP30D
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGP30D
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 3A, 200V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for RGP30D
This table gives cross-reference parts and alternative options found for RGP30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM304-T | Rectifier Diode, | Rectron Semiconductor | RGP30D vs EFM304-T |
ES3D-T | Rectifier Diode, | Rectron Semiconductor | RGP30D vs ES3D-T |
EFM304L | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | RGP30D vs EFM304L |
1N5624 | RECTIFIER DIODE,200V V(RRM),DO-41 | Intersil Corporation | RGP30D vs 1N5624 |
EFM304V-T | Rectifier Diode, | Rectron Semiconductor | RGP30D vs EFM304V-T |
EFM304-W | Rectifier Diode, | Rectron Semiconductor | RGP30D vs EFM304-W |
FES3DSRTRTB | Rectifier Diode, | Fagor Electrónica | RGP30D vs FES3DSRTRTB |
SKL320A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Viking Tech Corp | RGP30D vs SKL320A |
ES3D-W | Rectifier Diode, | Rectron Semiconductor | RGP30D vs ES3D-W |
SKL320B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Viking Tech Corp | RGP30D vs SKL320B |