Part Details for RGS1A23A50KKEDIN by Carlo Gavazzi Holding AG
Overview of RGS1A23A50KKEDIN by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for RGS1A23A50KKEDIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AH0628
|
Newark | 1P-Ssr-Dc In-Zc 230V 50A 800Vp-E-Srw In Din |Carlo Gavazzi RGS1A23A50KKEDIN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0000 | Buy Now |
DISTI #
225-RGS1A23A50KKEDIN
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSR-DC IN-ZC 230V 50A 800VP-E-SRW IN DIN RoHS: Compliant | 0 |
|
$55.5000 / $71.2500 | Order Now |
DISTI #
70818251
|
RS | Solid-State Relay, Zero Switch, SPST, NO,12A,24-253VAC,20-275VAC, DIN, RGS1 Series | Carlo Gavazzi Inc. RGS1A23A50KKEDIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 5 |
|
$58.1400 / $72.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$50.8500 / $67.2300 | Buy Now | |
DISTI #
RGS1A23A50KKEDIN
|
TME | Relay: solid state, Ucntrl: 20÷275VAC,24÷190VDC, 50A, 24÷264VAC Min Qty: 1 | 0 |
|
$57.0500 / $65.3900 | RFQ |