Part Details for RGS1A23D25KEM by Carlo Gavazzi Holding AG
Overview of RGS1A23D25KEM by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGS1A23D25KEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5302
|
Newark | 1P-Ssr-Dc In-Zc 230V 25A 800Vp-E Mntr Rohs Compliant: Yes |Carlo Gavazzi RGS1A23D25KEM Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.0000 | Buy Now |
DISTI #
225-RGS1A23D25KEM
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSR-DC IN-ZC 230V 25A 800VP-E MNTR | 0 |
|
$102.6000 / $128.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.4000 / $113.3600 | Buy Now |
DISTI #
RGS1A23D25KEM
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 25A, 42÷265VAC, -20÷65°C, IP20 Min Qty: 1 | 0 |
|
$79.7000 / $91.3500 | RFQ |