Part Details for RGS1A60CM50KEN by Carlo Gavazzi Holding AG
Overview of RGS1A60CM50KEN by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RGS1A60CM50KEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2536
|
Newark | 1-Pole Panel Mount Ssr, Zero-Cross Switching Via Bus Interface (Nrg), Real-Time Data (A, V, W, Hz, Kwh, Hrs) And Monitoring, Operating Voltage (Ue): 42 - 660 Vac (1200 Vp), Rated Current (Ie): 50 Aac, Built-In Overvoltage Pr |Carlo Gavazzi RGS1A60CM50KEN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$453.2700 / $521.0000 | Buy Now |
DISTI #
225-RGS1A60CM50KEN
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSR-ZC 600V 50A 1200VP-E-SRW H-I2T COMM RoHS: Compliant | 0 |
|
$470.2000 / $494.9500 | Order Now |
DISTI #
74818720
|
RS | Solid-State Relay, Zero Switch, 1Pole, 50A, 42-660VAC, 4-32VDC, DIN. RGS Series | Carlo Gavazzi Inc. RGS1A60CM50KEN RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$468.3000 / $521.2200 | RFQ |
|
Onlinecomponents.com | Solid State Relay - 1P-SSR-ZC - 600V - 50A - Zero cross - Panel mount - Fieldbus - Screw with captive clamp Connector RoHS: Compliant | 0 |
|
$352.6500 / $1,172.2500 | Buy Now |
DISTI #
RGS1A60CM50KEN
|
TME | Relay: solid state, 50A, 42÷660VAC, Variant: 1-phase, -20÷65°C Min Qty: 1 | 0 |
|
$216.5300 / $248.1700 | RFQ |