Part Details for RGS1A60D92KGE by Carlo Gavazzi Holding AG
Overview of RGS1A60D92KGE by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RGS1A60D92KGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7688
|
Newark | Solid State Relay, Spst, 90A, 42-600Vac, Contact Configuration:Spst-No, Load Current:90A, Operating Voltage Max:600Vac, Relay Mounting:Din Rail, Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:42Vac Rohs Compliant: Yes |Carlo Gavazzi RGS1A60D92KGE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$121.8000 / $140.0000 | Buy Now |
DISTI #
1864-2740-ND
|
DigiKey | SSR RELAY SPST-NO 90A 42-600V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
28 In Stock |
|
$126.0002 / $140.0000 | Buy Now |
DISTI #
225-RGS1A60D92KGE
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSR-DC IN-ZC 600V 90A 1200VP-E-SRW IN-HI I2T RoHS: Compliant | 16 |
|
$119.7000 / $133.0000 | Buy Now |
DISTI #
70633780
|
RS | Contactor, Solid State, 1 Pole, Current 90 A, DIN Rail/Wall Mount, RGS Series | Carlo Gavazzi Inc. RGS1A60D92KGE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$113.1200 / $141.4000 | Buy Now |
|
Onlinecomponents.com | 1P-SSR-DC IN-ZC 600V 90A 1200VP-E-SRW IN-HI I2T RoHS: Compliant |
10 In Stock |
|
$112.0000 / $137.5100 | Buy Now |
DISTI #
RGS1A60D92KGE
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 90A, 42÷660VAC, RGS..E, IP20 Min Qty: 1 | 2 |
|
$94.6800 / $108.5100 | Buy Now |
|
Master Electronics | 1P-SSR-DC IN-ZC 600V 90A 1200VP-E-SRW IN-HI I2T RoHS: Compliant |
10 In Stock |
|
$112.0000 / $137.5100 | Buy Now |