Part Details for RGS1A60D92KGEHT by Carlo Gavazzi Holding AG
Overview of RGS1A60D92KGEHT by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RGS1A60D92KGEHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7689
|
Newark | 1P-Ssr-Dc In-Zc 600V 90A 1200Vp-E-Srw In-Hi I2T |Carlo Gavazzi RGS1A60D92KGEHT Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.0000 | Buy Now |
DISTI #
225-RGS1A60D92KGEHT
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSR-DC IN-ZC 600V 90A 1200VP-E-SRW IN-HI I2T RoHS: Compliant | 0 |
|
$109.4400 / $115.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.2800 / $191.1800 | Buy Now |
DISTI #
RGS1A60D92KGEHT
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 90A, 42÷660VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$92.1100 / $105.5700 | RFQ |