Part Details for RGS1P48V92EA by Carlo Gavazzi Holding AG
Overview of RGS1P48V92EA by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RGS1P48V92EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6586
|
Newark | Ssr, 190-550Vac, 90A, Panel, Contact Configuration:Spst, Load Current:90A, Operating Voltage Max:550Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Proportional Output, Operating Voltage Min:190Vac Rohs Compliant: Yes |Carlo Gavazzi RGS1P48V92EA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.0900 / $307.0000 | Buy Now |
DISTI #
225-RGS1P48V92EA
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSR V IN - PS 480V 90A 1200VP-E RoHS: Compliant | 0 |
|
$277.0600 / $291.6500 | Order Now |
DISTI #
70807517
|
RS | Soft Starter, 1 Phase, 90 A, 190 to 550 VAC, 17.1 to 49 kW, RGS1P Series | Carlo Gavazzi Inc. RGS1P48V92EA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$270.4000 / $283.1100 | RFQ |
|
Onlinecomponents.com | 1P-SSR V IN - PS 480V 90A 1200 RoHS: Compliant | 0 |
|
$207.8000 / $690.7500 | Buy Now |
DISTI #
RGS1P48V92EA
|
TME | Relay: solid state, 90A, 190÷550VAC, Variant: 1-phase, -40÷70°C Min Qty: 1 | 0 |
|
$165.0800 / $189.2000 | RFQ |
DISTI #
2527410
|
element14 Asia-Pacific | SSR, 190-550VAC, 90A, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$246.9444 / $307.9903 | Buy Now |
DISTI #
2527410
|
Farnell | SSR, 190-550VAC, 90A, PANEL RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 3 Days Container: Each | 0 |
|
$292.9115 / $336.6788 | Buy Now |