Part Details for RGS1P60AA92E by Carlo Gavazzi Holding AG
Overview of RGS1P60AA92E by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RGS1P60AA92E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6589
|
Newark | Ssr, 410-660Vac, 90A, Panel, Contact Configuration:Spst, Load Current:90A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Proportional Output, Operating Voltage Min:410Vac Rohs Compliant: Yes |Carlo Gavazzi RGS1P60AA92E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.7100 / $233.0000 | Buy Now |
DISTI #
225-RGS1P60AA92E
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSR I IN - PS 600V 90A 1200VP-E RoHS: Compliant | 0 |
|
$210.2800 / $221.3500 | Order Now |
DISTI #
70807970
|
RS | Soft Starter, 1 Phase, 90 A, 410 to 660 VAC, 36.9 to 59.4 kW, RGS1P Series | Carlo Gavazzi Inc. RGS1P60AA92E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$221.8800 / $233.5600 | RFQ |
|
Onlinecomponents.com | 1P-SSR I IN - PS 600V 90A 1200 RoHS: Compliant | 0 |
|
$157.7100 / $524.2500 | Buy Now |
DISTI #
RGS1P60AA92E
|
TME | Relay: solid state, 90A, 410÷660VAC, RGS1P, 1-phase, -40÷70°C, IP20 Min Qty: 1 | 0 |
|
$131.9500 / $151.2300 | RFQ |