RGT2012P-1432-B-T5
Susumu Co Ltd
Description: Fixed Resistor, Thin Film, 0.1W, 14300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of RGT2012P-1432-B-T5 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RGT2012P-1432-B-T5 by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # RGT2012P-1432-B-T5-ND
DigiKey RES 14.3 KOHM 0.1% 1/10W 0805 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0907
$0.0907 Buy Now
DISTI # 754-RGT2012P-1432BT5
Mouser Electronics Thin Film Resistors - SMD Thin Film Chip Resistors 0805 size, 0.1W, 14.3K ohm, +/-0.1%, +/-25ppm AEC Q200 Qualified Anti-sulfur RoHS: Compliant 0
  • 1 $0.3400
  • 10 $0.2380
  • 50 $0.1840
  • 100 $0.1630
  • 500 $0.1220
  • 1,000 $0.0990
  • 2,000 $0.0950
  • 5,000 $0.0900
  • 10,000 $0.0880
$0.0880 / $0.3400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks 0
  • 5,000 $0.0934
$0.0934 Buy Now

CAD Models for RGT2012P-1432-B-T5 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGT2012P-1432-B-T5 by Susumu Co Ltd

RGT2012P-1432-B-T5
Susumu Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Reference Standard
AEC-Q200
Resistance
14300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RGT2012P-1432-B-T5
    Susumu Co Ltd
    Fixed Resistor, Thin Film, 0.1W, 14300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGT2012P-1432-B-T5 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGT2012P-1432-B-T5 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of RGT2012P-1432-B-T5 would you like to use for your alert(s)?
  • Please alert me when RGT2012P-1432-B-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGT2012P-1432-B-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGT2012P-1432-B-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGT2012P-1432-B-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGT2012P-1432-B-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGT2012P-1432-B-T5 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: