Part Details for RGTBS1032G-C by Panduit Corp
Overview of RGTBS1032G-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGTBS1032G-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M9927
|
Newark | Screw, Pan Head Phillips, 12.7Mm, Thread Size - Metric:-, Thread Size - Imperial:#10-32, Screw Length:12.7Mm, Fastener Material:Carbon Steel, Fastener Plating:Zinc, Screw Head Style:Pan Head Phillips, Product Range:Rgtb Rohs Compliant: Yes |Panduit RGTBS1032G-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$121.6200 / $150.6900 | Buy Now |
DISTI #
298-15752-ND
|
DigiKey | MACH SCREW BINDING COMBO #10-32 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
336 In Stock |
|
$1.2747 / $1.5500 | Buy Now |
DISTI #
RGTBS1032G-C
|
Avnet Americas | 10-32 GREEN BONDING SCREW - Bulk (Alt: RGTBS1032G-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$89.4900 | Buy Now |
DISTI #
644-RGTBS1032-C
|
Mouser Electronics | Racks & Rack Cabinet Accessories Bonding Screw Green RoHS: Compliant | 110 |
|
$1.2500 / $1.5500 | Buy Now |
DISTI #
70251729
|
RS | Green thread-forming bonding screw, #10-32 x 1/2". | Panduit RGTBS1032G-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $1.5700 | RFQ |
DISTI #
PANRGTBS1032G-C
|
Heilind Electronics | Bonding Screw, Green | Americas - 0 in Stock |
|
$1.1952 / $1.5298 | Buy Now |
|
Onlinecomponents.com | Green thread-forming bonding screw, #10-32 x 1/2". RoHS: Compliant |
500 In Stock 12520 Factory Stock |
|
$2.0400 / $2.2600 | Buy Now |
DISTI #
83676580
|
Verical | Screw Machine Fillister-HD Slotted Phillips Combo 10-32-THD Low Carbon Zinc RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 500 |
|
$2.6528 | Buy Now |
DISTI #
000000000001703626
|
Sager | Racks & Rack Cabinet Accessories Bonding Screw Green Min Qty: 1 | 0 |
|
$0.9443 / $1.2300 | Buy Now |
|
Master Electronics | Green thread-forming bonding screw, #10-32 x 1/2". RoHS: Compliant |
500 In Stock 12520 Factory Stock |
|
$2.0400 / $2.2600 | Buy Now |
Part Details for RGTBS1032G-C
RGTBS1032G-C CAD Models
RGTBS1032G-C Part Data Attributes
|
RGTBS1032G-C
Panduit Corp
Buy Now
|
Compare Parts:
RGTBS1032G-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |