Part Details for RGV3216P-1303-B-T1 by Susumu Co Ltd
Overview of RGV3216P-1303-B-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for RGV3216P-1303-B-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-RGV3216P-1303-B-T1CT-ND
|
DigiKey | RESISTOR THIN FILM ANTIC SULFUR Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
975 In Stock |
|
$0.1659 / $0.5500 | Buy Now |
DISTI #
754-RGV3216P-1303BT1
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Chip Resistors 1206 size, 700V, 0.25W, 130K ohm, 0.1%, 25ppm AEC Q200 RoHS: Compliant | 1485 |
|
$0.1620 / $0.5500 | Buy Now |
Part Details for RGV3216P-1303-B-T1
RGV3216P-1303-B-T1 CAD Models
RGV3216P-1303-B-T1 Part Data Attributes:
|
RGV3216P-1303-B-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGV3216P-1303-B-T1
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.25W, 130000ohm, 700V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 700 V |