Part Details for RGV3216P-2704-B-T1 by Susumu Co Ltd
Overview of RGV3216P-2704-B-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RGV3216P-2704-B-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-RGV3216P-2704-B-T1CT-ND
|
DigiKey | RES 2.7M OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1600 / $0.5700 | Buy Now |
DISTI #
754-RGV3216P-2704BT1
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Chip Resistors 1206 size, 700V, 0.25W, 2.7M ohm, 0.1%, 25ppm AEC Q200 RoHS: Compliant | 0 |
|
$0.1600 / $0.5600 | Order Now |
Part Details for RGV3216P-2704-B-T1
RGV3216P-2704-B-T1 CAD Models
RGV3216P-2704-B-T1 Part Data Attributes
|
RGV3216P-2704-B-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGV3216P-2704-B-T1
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.25W, 2700000ohm, 700V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 700 V |