Part Details for RH-25-10-1% by Vishay Dale
Overview of RH-25-10-1% by Vishay Dale
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH-25-10-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 9 |
|
$2.9120 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 25 W, 1 %, 20 ppm, 10 ohm, CHASSIS MOUNT | 16 |
|
$5.4750 / $10.9500 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 25 W, 1 %, 20 ppm, 10 ohm, CHASSIS MOUNT | 301 |
|
$1.4800 / $3.2000 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 25 W, 1 %, 20 ppm, 10 ohm, CHASSIS MOUNT | 14 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 25 W, 1 %, 20 ppm, 10 ohm, CHASSIS MOUNT | 4 |
|
$8.0300 / $10.9500 | Buy Now |