Filter Your Search
1 - 4 of 4 results
|
RH-251.01OHM0.1%C02
Vishay Intertechnologies
|
Check for Price | No | Active | 1.01 Ω | 0.1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 3.5532 V | e0 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | CARD PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
RH-251.01OHM0.25%E02
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.01 Ω | 0.25 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 3.5532 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | CARD PACK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
RH-2510.1KOHM0.05%C02
Vishay Intertechnologies
|
Check for Price | No | Active | 10.1 kΩ | 0.05 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 355.3168 V | e0 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | CARD PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
RH-2510.1KOHM0.05%E02
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10.1 kΩ | 0.05 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 355.3168 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | CARD PACK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |