Part Details for RH005R6400AC02 by Vishay Intertechnologies
Overview of RH005R6400AC02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH005R6400AC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH005R6400AC02
|
Avnet Americas | Resistor, 640 Milliohm, ± 0.05%, 7.5 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH005R6400AC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8590 / $106.1757 | Buy Now |
DISTI #
RH005R6400AC02
|
Avnet Americas | Resistor, 640 Milliohm, ± 0.05%, 7.5 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH005R6400AC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8590 / $106.1757 | Buy Now |
Part Details for RH005R6400AC02
RH005R6400AC02 CAD Models
RH005R6400AC02 Part Data Attributes:
|
RH005R6400AC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH005R6400AC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7.5W, 0.64ohm, 0.05% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
JESD-609 Code | e0 | |
Lead Length | 6.76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 16.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 15.24 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.64 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 0.05% | |
Working Voltage | 2.1909 V |