Filter Your Search
1 - 2 of 2 results
|
RH005R6400AC02
Vishay Intertechnologies
|
Check for Price | No | Active | 640 mΩ | 0.05 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 2.1909 V | e0 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 6.76 mm | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
RH005R6400AC02
Vishay Dale
|
Check for Price | No | No | Active | 640 mΩ | 0.05 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 2.1909 V | e0 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 6.76 mm | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | , | EAR99 | 8533.21.00.80 |