Part Details for RH0402F1071CS by Samsung Electro-Mechanics
Overview of RH0402F1071CS by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0402F1071CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH0402F1071CS
|
Avnet Americas | SMD Chip Resistor, 1.07 kOhm, ± 1%, 31.25 mW, 01005 [0402 Metric], Thick Film, High Reliability - Tape and Reel (Alt: RH0402F1071CS) RoHS: Compliant Min Qty: 100000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 20000 Lead time: 24 Weeks | 0 |
|
$0.0092 | Buy Now |