Part Details for RH08 by RELPOL
Overview of RH08 by RELPOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH08-AL
|
TME | Heatsink: extruded, H, aluminium, L: 106mm, W: 110mm, H: 96mm, raw Min Qty: 1 | 7 |
|
$31.0600 / $36.0200 | Buy Now |