There are no models available for this part yet.
Overview of RHD-0900-3000-F9PZ67PR by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RHD-0900-3000-F9PZ67PR by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AJ0750
|
Newark | 9.0Mm Ip67 Heavy Duty Rigid Light Pipe, Right Angle, 2.996 In. (76.1Mm) Length, Fresnel Clear Lens |Bivar RHD-0900-3000-F9PZ67PR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $5.3300 | Buy Now | |
DISTI #
492-RHD-0900-3000-F9PZ67PR-ND
|
DigiKey | IP67 RIGID LIGHT PIPE RT ANGLE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
50 In Stock |
|
$6.7740 / $9.3400 | Buy Now | |
DISTI #
749-RHD09003000F9PZ6
|
Mouser Electronics | LED Light Pipes RoHS: Compliant | 100 |
|
$5.3300 / $9.3400 | Buy Now |
CAD Models for RHD-0900-3000-F9PZ67PR by Bivar Inc
Part Data Attributes for RHD-0900-3000-F9PZ67PR by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Bivar
|
Optoelectronic Device Type
|
OPTICAL PIPE
|