Part Details for RHD-1410-F6P67PR by Bivar Inc
Overview of RHD-1410-F6P67PR by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHD-1410-F6P67PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0813
|
Newark | Light Pipe, Clr, 1.406", Press Fit/Panel, Length:1.406", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:Rhd Series Rohs Compliant: Yes |Bivar RHD-1410-F6P67PR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$2.9800 | Buy Now |
DISTI #
492-RHD-1410-F6P67PR-ND
|
DigiKey | IP67 RIGID LIGHT PIPE, VERTICAL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
50 In Stock |
|
$3.4312 / $7.0800 | Buy Now |
DISTI #
749-RHD-1410-F6P67PR
|
Mouser Electronics | LED Light Pipes RoHS: Compliant | 100 |
|
$3.4300 / $7.0300 | Buy Now |
DISTI #
3823855
|
element14 Asia-Pacific | LIGHT PIPE, CLR, 1.406", PRESS FIT/PANEL RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$4.1126 / $7.4337 | Buy Now |
DISTI #
3823855
|
Farnell | LIGHT PIPE, CLR, 1.406", PRESS FIT/PANEL RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 4 Days Container: Each | 50 |
|
$4.0666 / $7.8184 | Buy Now |