Part Details for RHE5G2A101J1A2A03B by Murata Manufacturing Co Ltd
Overview of RHE5G2A101J1A2A03B by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHE5G2A101J1A2A03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHE5G2A101J1A2A03B-ND
|
DigiKey | CAP CER 100PF 100V X8G RADIAL Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$0.7123 | Buy Now |
DISTI #
RHE5G2A101J1A2A03B
|
Avnet Americas | Cap Ceramic 100pF 100V X8G 5% Radial 2.5mm 150°C Bulk - Bulk (Alt: RHE5G2A101J1A2A03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5777 / $0.6753 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5430 | Buy Now |
DISTI #
RHE5G2A101J1A2A03B
|
Avnet Americas | Cap Ceramic 100pF 100V X8G 5% Radial 2.5mm 150°C Bulk - Bulk (Alt: RHE5G2A101J1A2A03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5777 / $0.6753 | Buy Now |
DISTI #
RHE5G2A101J1A2A03B
|
Avnet Americas | Cap Ceramic 100pF 100V X8G 5% Radial 2.5mm 150°C Bulk - Bulk (Alt: RHE5G2A101J1A2A03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5777 / $0.6753 | Buy Now |
Part Details for RHE5G2A101J1A2A03B
RHE5G2A101J1A2A03B CAD Models
RHE5G2A101J1A2A03B Part Data Attributes
|
RHE5G2A101J1A2A03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RHE5G2A101J1A2A03B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1610 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1610 | |
Surface Mount | NO | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for RHE5G2A101J1A2A03B
This table gives cross-reference parts and alternative options found for RHE5G2A101J1A2A03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHE5G2A101J1A2A03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHE5G2A101J1K1A03B | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RHE5G2A101J1A2A03B vs RHE5G2A101J1K1A03B |
RHE5G2A101J1DBA03A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RHE5G2A101J1A2A03B vs RHE5G2A101J1DBA03A |