Part Details for RHE5G2A821J1M1A03A by Murata Manufacturing Co Ltd
Overview of RHE5G2A821J1M1A03A by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHE5G2A821J1M1A03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHE5G2A821J1M1A03A-ND
|
DigiKey | CAP CER 820PF 100V X8G RADIAL Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.6666 | Buy Now |
DISTI #
RHE5G2A821J1M1A03A
|
Avnet Americas | Cap Ceramic 820pF 100V X8G 5% Radial 5mm 150°C Ammo Pack - Ammo Pack (Alt: RHE5G2A821J1M1A03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7119 / $0.7859 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.6170 | Buy Now |
DISTI #
RHE5G2A821J1M1A03A
|
Avnet Americas | Cap Ceramic 820pF 100V X8G 5% Radial 5mm 150°C Ammo Pack - Ammo Pack (Alt: RHE5G2A821J1M1A03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7119 / $0.7859 | Buy Now |
Part Details for RHE5G2A821J1M1A03A
RHE5G2A821J1M1A03A CAD Models
RHE5G2A821J1M1A03A Part Data Attributes:
|
RHE5G2A821J1M1A03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RHE5G2A821J1M1A03A
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1610 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1610 | |
Surface Mount | NO | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for RHE5G2A821J1M1A03A
This table gives cross-reference parts and alternative options found for RHE5G2A821J1M1A03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHE5G2A821J1M1A03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHE5G2A821J1K1A03B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RHE5G2A821J1M1A03A vs RHE5G2A821J1K1A03B |
RHE5G2A821J1A2A03B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RHE5G2A821J1M1A03A vs RHE5G2A821J1A2A03B |
RHE5G2A821J1DBA03A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RHE5G2A821J1M1A03A vs RHE5G2A821J1DBA03A |