Part Details for RHFL4913KP332 by STMicroelectronics
Overview of RHFL4913KP332 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RHFL4913KP332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFL4913KP332
|
Avnet Americas | Rad-Hard Positive Voltage Regulator 1-Channel Fixed 3.3V Gold 16-Pin Flat-P SMD Bulk - Bulk (Alt: RHFL4913KP332) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFL4913KP332
|
Avnet Americas | Rad-Hard Positive Voltage Regulator 1-Channel Fixed 3.3V Gold 16-Pin Flat-P SMD Bulk - Bulk (Alt: RHFL4913KP332) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 15494 |
|
RFQ |
Part Details for RHFL4913KP332
RHFL4913KP332 CAD Models
RHFL4913KP332 Part Data Attributes:
|
RHFL4913KP332
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFL4913KP332
STMicroelectronics
3.3V FIXED POSITIVE REGULATOR, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.95 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5.8 V | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Length | 9.91 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0132% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.72 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 2% | |
Width | 6.91 mm |
Alternate Parts for RHFL4913KP332
This table gives cross-reference parts and alternative options found for RHFL4913KP332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFL4913KP332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHFL4913KP33-01V | Rad-Hard 3.3 Volt Fixed Positive Vreg | STMicroelectronics | RHFL4913KP332 vs RHFL4913KP33-01V |