Part Details for RHRDAC121K02V by STMicroelectronics
Overview of RHRDAC121K02V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RHRDAC121K02V
RHRDAC121K02V CAD Models
RHRDAC121K02V Part Data Attributes
|
RHRDAC121K02V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHRDAC121K02V
STMicroelectronics
Rad-Hard, 12-Bit D/A Converter
|
Part Life Cycle Code | Active | |
Samacsys Manufacturer | STMicroelectronics | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-CDFP-F10 | |
Length | 6.48 mm | |
Linearity Error-Max (EL) | 0.09765% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | HDFP | |
Package Equivalence Code | FL10,.25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.62 mm | |
Settling Time-Max | 13 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V | |
Width | 6.48 mm |