Part Details for RHRP860 by Fairchild Semiconductor Corporation
Overview of RHRP860 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RHRP860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 159 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 200 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, TO-220AC | 127 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, TO-220AC | 40 |
|
$1.0500 / $1.7500 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, TO-220AC | 160 |
|
$0.9000 / $2.4000 | Buy Now |
Part Details for RHRP860
RHRP860 CAD Models
RHRP860 Part Data Attributes
|
RHRP860
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RHRP860
Fairchild Semiconductor Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Pin Count | 2 | |
Manufacturer Package Code | TO220, MOLDED, 2LD,JEDEC VARIATION AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RHRP860
This table gives cross-reference parts and alternative options found for RHRP860. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRP860, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYR29-600 | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | RHRP860 vs BYR29-600 |
BYC8-600 | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | RHRP860 vs BYC8-600 |
BYV29X-600,127 | BYV29X-600 | NXP Semiconductors | RHRP860 vs BYV29X-600,127 |
FFP08H60STU | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220, 2 PIN | Fairchild Semiconductor Corporation | RHRP860 vs FFP08H60STU |
BYV29-500 | DIODE 9 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | RHRP860 vs BYV29-500 |
BYR29-500 | DIODE 8 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | RHRP860 vs BYR29-500 |
BYR29-600,127 | BYR29-600 | NXP Semiconductors | RHRP860 vs BYR29-600,127 |
BYV29-600 | DIODE 9 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode | NXP Semiconductors | RHRP860 vs BYV29-600 |
MUR860 | 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC | Intersil Corporation | RHRP860 vs MUR860 |
BYC8-600,127 | BYC8-600 | NXP Semiconductors | RHRP860 vs BYC8-600,127 |