-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18001-1-ND
|
DigiKey | CAP CER 820PF 100V CCG RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.3168 / $0.9300 | Buy Now |
DISTI #
RHS7G2A821J0DGH01A
|
Avnet Americas | Cap Ceramic Multi-layer 820pF 100VDC CCG 5% Radial Ammo Pack - Ammo Pack (Alt: RHS7G2A821J0DGH01A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2571 | Buy Now |
DISTI #
81-RHS7G2A821J0DGH1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2660 | Buy Now |
DISTI #
C1S521302311705
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 2000 |
|
$0.0856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHS7G2A821J0DGH01A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RHS7G2A821J0DGH01A
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e2 | |
Length | 3.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | CCG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for RHS7G2A821J0DGH01A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHS7G2A821J0DGH01A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS7G2A821J0A2H01B | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | RHS7G2A821J0DGH01A vs RHS7G2A821J0A2H01B |
RHS7G2A821J0M2H01A | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | RHS7G2A821J0DGH01A vs RHS7G2A821J0M2H01A |
RHS7G2A821J0K1H01B | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | RHS7G2A821J0DGH01A vs RHS7G2A821J0K1H01B |