Part Details for RHSN12A683K1M2H01A by Murata Manufacturing Co Ltd
Overview of RHSN12A683K1M2H01A by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHSN12A683K1M2H01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18024-1-ND
|
DigiKey | CAP CER 0.068UF 100V XAN RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.6500 | Buy Now |
DISTI #
RHSN12A683K1M2H01A
|
Avnet Americas | Cap Ceramic Multi-layer 0.068uF 100VDC XAN 10% Radial Ammo Pack (Alt: RHSN12A683K1M2H01A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for RHSN12A683K1M2H01A
RHSN12A683K1M2H01A CAD Models
RHSN12A683K1M2H01A Part Data Attributes
|
RHSN12A683K1M2H01A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RHSN12A683K1M2H01A
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) - Copper (Cu) |