Part Details for RIK-MA-3:RCT36 by Aim Dynamics
Overview of RIK-MA-3:RCT36 by Aim Dynamics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RIK-MA-3:RCT36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2272-RIK-mA-3:RCT36TB-ND
|
DigiKey | 3PH 4-20/0-20mA INT 11" COIL KIT Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$1,188.6400 | Buy Now |