Part Details for RJ0603FRE07127RL by YAGEO Corporation
Overview of RJ0603FRE07127RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ0603FRE07127RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJ0603FRE07127R
|
Avnet Abacus | 10.04.2013 JW Obsolete please offer RE0603FRE07127RL (Alt: RJ0603FRE07127R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
Part Details for RJ0603FRE07127RL
RJ0603FRE07127RL CAD Models
RJ0603FRE07127RL Part Data Attributes
|
RJ0603FRE07127RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ0603FRE07127RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RJ0603FRE07127RL
This table gives cross-reference parts and alternative options found for RJ0603FRE07127RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ0603FRE07127RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1270FBAFP | Fixed Resistor, Thin Film, 0.1W, 127ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RJ0603FRE07127RL vs 9T06031A1270FBAFP |
239044481271L | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ0603FRE07127RL vs 239044481271L |
TC0350F1270CE | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Uniohm Corp | RJ0603FRE07127RL vs TC0350F1270CE |
9T06031A1270FBHF6 | Fixed Resistor, Thin Film, 0.1W, 127ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RJ0603FRE07127RL vs 9T06031A1270FBHF6 |
239042481271 | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RJ0603FRE07127RL vs 239042481271 |
TC0350F1270BE | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Uniohm Corp | RJ0603FRE07127RL vs TC0350F1270BE |
9T060J1A1270FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RJ0603FRE07127RL vs 9T060J1A1270FBPF3 |
RN731JTTP1270F50 | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RJ0603FRE07127RL vs RN731JTTP1270F50 |
9T06031A1270FBAF6 | Fixed Resistor, Thin Film, 0.1W, 127ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RJ0603FRE07127RL vs 9T06031A1270FBAF6 |
239040481271 | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ0603FRE07127RL vs 239040481271 |