Part Details for RJ0805FRE073K3 by YAGEO Corporation
Overview of RJ0805FRE073K3 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for RJ0805FRE073K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40000 |
|
RFQ |
Part Details for RJ0805FRE073K3
RJ0805FRE073K3 CAD Models
RJ0805FRE073K3 Part Data Attributes:
|
RJ0805FRE073K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ0805FRE073K3
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RJ0805FRE073K3
This table gives cross-reference parts and alternative options found for RJ0805FRE073K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ0805FRE073K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T080J2A3301FBPF4 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RJ0805FRE073K3 vs 9T080J2A3301FBPF4 |
RJ0805FRE133K3 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RJ0805FRE073K3 vs RJ0805FRE133K3 |
239040183302L | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RJ0805FRE073K3 vs 239040183302L |
RJ0805FRE133K3L | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RJ0805FRE073K3 vs RJ0805FRE133K3L |
239042183302L | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RJ0805FRE073K3 vs 239042183302L |
239044183302 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RJ0805FRE073K3 vs 239044183302 |
9T080J2A3301FBPFT | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RJ0805FRE073K3 vs 9T080J2A3301FBPFT |
239042183302 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RJ0805FRE073K3 vs 239042183302 |
RN732ATTP3301F50 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RJ0805FRE073K3 vs RN732ATTP3301F50 |
9T080J2A3301FBPF3 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RJ0805FRE073K3 vs 9T080J2A3301FBPF3 |