Part Details for RJ12 by TE Connectivity
Overview of RJ12 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALUEIN-RJ12
|
TME | Enclosure: multipurpose, X: 120mm, Y: 220mm, Z: 91mm, ALUEIN-RJ, grey Min Qty: 1 | 165 |
|
$30.3800 / $35.0500 | Buy Now |