Part Details for RJ1206FRE0711RL by YAGEO Corporation
Overview of RJ1206FRE0711RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ1206FRE0711RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJ1206FRE0711R
|
Avnet Abacus | 10.04.2013 JW Obsolete please offer RE1206FRE0711RL (Alt: RJ1206FRE0711R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
Part Details for RJ1206FRE0711RL
RJ1206FRE0711RL CAD Models
RJ1206FRE0711RL Part Data Attributes
|
RJ1206FRE0711RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ1206FRE0711RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RJ1206FRE0711RL
This table gives cross-reference parts and alternative options found for RJ1206FRE0711RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ1206FRE0711RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0650F110JCE | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | RJ1206FRE0711RL vs TC0650F110JCE |
RJ1206FRE1311R | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE0711RL vs RJ1206FRE1311R |
239045181109 | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE0711RL vs 239045181109 |
239045181109L | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE0711RL vs 239045181109L |
TC0650F110JT5E | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | RJ1206FRE0711RL vs TC0650F110JT5E |
RJ1206FRE0711R | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE0711RL vs RJ1206FRE0711R |