There are no models available for this part yet.
Overview of RJ1P48MBT50ECS by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RJ1P48MBT50ECS by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-RJ1P48MBT50ECS-ND
|
DigiKey | Solid State Relays - Industrial Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$570.2300 | Buy Now | |
Onlinecomponents.com | SSR H/S 480V 50A 2WIRE CURR SE RoHS: Compliant |
7 In Stock |
|
$551.4200 / $593.9400 | Buy Now | ||
DISTI #
RJ1P48MBT50ECS-CAR
|
TME | RJ1P48MBT50ECS Min Qty: 1 | 6 |
|
$563.1991 / $625.7740 | Buy Now | |
DISTI #
C1S155600081024
|
Chip1Stop | Solid State Relays | 6 |
|
$562.0000 / $568.0000 | Buy Now | |
Master Electronics | SSR H/S 480V 50A 2WIRE CURR SE RoHS: Compliant |
7 In Stock |
|
$551.4200 / $593.9400 | Buy Now |
CAD Models for RJ1P48MBT50ECS by Carlo Gavazzi Holding AG
Part Data Attributes for RJ1P48MBT50ECS by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|