Part Details for RJ1P60I30E by Carlo Gavazzi Holding AG
Overview of RJ1P60I30E by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ1P60I30E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7301
|
Newark | Ssr H/S Ps 600V 30A 4-20Ma E |Carlo Gavazzi RJ1P60I30E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-RJ1P60I30E-ND
|
DigiKey | SSR H/S PS 600V 30A 4-20MA E Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$293.1700 | Buy Now |
|
Onlinecomponents.com | Relay SSR 20mA 10V DC-IN 30A 660V AC-OUT 4-Pin |
1 Partner Stock |
|
$289.1700 / $336.6200 | Buy Now |
|
Master Electronics | Relay SSR 20mA 10V DC-IN 30A 660V AC-OUT 4-Pin |
1 Partner Stock |
|
$289.1700 / $336.6200 | Buy Now |