Part Details for RJ2A48D12E by Carlo Gavazzi Holding AG
Overview of RJ2A48D12E by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ2A48D12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7305
|
Newark | Ssr H/S Zs 2-Pole 2X12A 480V 4-32Vdc E (Mini) |Carlo Gavazzi RJ2A48D12E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Relay SSR 24mA 32V DC-IN 12A 530V AC-OUT RoHS: Compliant | 0 |
|
$117.5000 / $131.5100 | Buy Now |