Part Details for RJR26FX101R by Bourns Inc
Overview of RJR26FX101R by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJR26FX101R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B1819
|
Newark | Trimmer Potentiometer 100 Ohm 12Turn Pcb, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Product Range:Rjr26 Series Rohs Compliant: No |Bourns RJR26FX101R Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 | Buy Now |
DISTI #
RJR26FX101R
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJR26FX101R) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.1875 / $5.8930 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 10±%, 100ppm | 36 |
|
$4.5000 / $6.0000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 10±%, 100ppm | 52 |
|
$3.6450 / $7.2900 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 10±%, 100ppm | 40 |
|
$6.8322 / $11.0793 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 10±%, 100ppm | 7 |
|
$8.1248 / $11.0793 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 10±%, 100ppm | 20 |
|
$5.6000 / $8.4000 | Buy Now |
DISTI #
RJR26FX101R
|
TTI | Trimmer Resistors - Through Hole 100ppm 100ohms 12 TURNS NOM. Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 51 In Stock |
|
$8.6800 / $9.3400 | Buy Now |
DISTI #
RJR26FX101R
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJR26FX101R) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.1875 / $5.8930 | Buy Now |
DISTI #
RJR26FX101R
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 Ohm, � 10%, 250 mW, 12 Turn, Multi Turn, Through Hole (Alt: RJR26FX101R) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RJR26FX101R
RJR26FX101R CAD Models
RJR26FX101R Part Data Attributes:
|
RJR26FX101R
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJR26FX101R
Bourns Inc
Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 10 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.35 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-39035 | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for RJR26FX101R
This table gives cross-reference parts and alternative options found for RJR26FX101R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJR26FX101R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV37X101A01A00 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm | Murata Manufacturing Co Ltd | RJR26FX101R vs PV37X101A01A00 |
POT3107Z-1-101 | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516 | Murata Manufacturing Co Ltd | RJR26FX101R vs POT3107Z-1-101 |
PV37Z101A01A00 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm | Murata Manufacturing Co Ltd | RJR26FX101R vs PV37Z101A01A00 |
PV37P101A01B00 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm | Murata Manufacturing Co Ltd | RJR26FX101R vs PV37P101A01B00 |
64ZR100AP | RES,TAPPED,CERMET,100 OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | RJR26FX101R vs 64ZR100AP |
POT3107Z-1-101-T1 | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 2516 | Murata Manufacturing Co Ltd | RJR26FX101R vs POT3107Z-1-101-T1 |
RJR26FP101M | Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS | Bourns Inc | RJR26FX101R vs RJR26FP101M |
PV37X101A01B00 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm | Murata Manufacturing Co Ltd | RJR26FX101R vs PV37X101A01B00 |
1623864-1 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm, ROHS COMPLIANT | TE Connectivity | RJR26FX101R vs 1623864-1 |
POT3107P-1-101 | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516 | Murata Manufacturing Co Ltd | RJR26FX101R vs POT3107P-1-101 |