Part Details for RK1/4DC2005F by KOA Corporation
Overview of RK1/4DC2005F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK1/4DC2005F
RK1/4DC2005F CAD Models
RK1/4DC2005F Part Data Attributes
|
RK1/4DC2005F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK1/4DC2005F
KOA Corporation
RES,AXIAL,METAL FILM,20M OHMS,500WV,1% +/-TOL,-100,100PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 24 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RK1/4DC2005F
This table gives cross-reference parts and alternative options found for RK1/4DC2005F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK1/4DC2005F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK1/4DCM25A2005F | Fixed Resistor, Metal Film, 0.25W, 20000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | RK1/4DC2005F vs RK1/4DCM25A2005F |
RK1/4DCM12.5R2005F | Fixed Resistor, Metal Film, 0.25W, 20000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DC2005F vs RK1/4DCM12.5R2005F |
RK1/4DCM25R2005F | Fixed Resistor, Metal Film, 0.25W, 20000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | RK1/4DC2005F vs RK1/4DCM25R2005F |
RK1/4DCMTR2005F | Fixed Resistor, Metal Film, 0.25W, 20000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DC2005F vs RK1/4DCMTR2005F |
RK1/4DCM10R2005F | Fixed Resistor, Metal Film, 0.25W, 20000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DC2005F vs RK1/4DCM10R2005F |
RK1/4DCMTA2005F | Fixed Resistor, Metal Film, 0.25W, 20000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DC2005F vs RK1/4DCMTA2005F |
RK1/4DCVTA2005F | Fixed Resistor, Metal Film, 0.25W, 20000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DC2005F vs RK1/4DCVTA2005F |
RK1/4DCVTPA2005F | Fixed Resistor, Metal Film, 0.25W, 20000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DC2005F vs RK1/4DCVTPA2005F |
RK1/4DCT26A2005F | Fixed Resistor, Metal Film, 0.25W, 20000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DC2005F vs RK1/4DCT26A2005F |
RK1/4DCVTR2005F | Fixed Resistor, Metal Film, 0.25W, 20000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DC2005F vs RK1/4DCVTR2005F |