There are no models available for this part yet.
Overview of RK1/4DCT52R5494F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK1/4DCT52R5494F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH8551
|
Newark | Res, 5M49, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Koa RK1/4DCT52R5494F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2020 / $0.3860 | Buy Now | |
DISTI #
660-RK1/4DCT52R5494F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4 WATT 5.49M OHM 1% RoHS: Compliant | 4659 |
|
$0.1430 / $0.5900 | Buy Now | |
DISTI #
RK1/4DCT52R5494F
|
TTI | Metal Film Resistors - Through Hole 1/4 WATT 5.49M OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1420 | Buy Now |
CAD Models for RK1/4DCT52R5494F by KOA Speer Electronics Inc
Part Data Attributes for RK1/4DCT52R5494F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
SEMI PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
24 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
6.3 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5490000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for RK1/4DCT52R5494F
This table gives cross-reference parts and alternative options found for RK1/4DCT52R5494F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK1/4DCT52R5494F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK1/4DCUA5494F | Fixed Resistor, Metal Film, 0.25W, 5490000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R5494F vs RK1/4DCUA5494F |
RK1/4DCL10A5494F | Fixed Resistor, Metal Film, 0.25W, 5490000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R5494F vs RK1/4DCL10A5494F |
RK1/4DCM12.5R5494F | Fixed Resistor, Metal Film, 0.25W, 5490000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R5494F vs RK1/4DCM12.5R5494F |
RK1/4DCT26A5494F | Fixed Resistor, Metal Film, 0.25W, 5490000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R5494F vs RK1/4DCT26A5494F |
RK1/4DCMTR5494F | Fixed Resistor, Metal Film, 0.25W, 5490000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R5494F vs RK1/4DCMTR5494F |
RK1/4DCMTA5494F | Fixed Resistor, Metal Film, 0.25W, 5490000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R5494F vs RK1/4DCMTA5494F |
RK1/4DCVTR5494F | Fixed Resistor, Metal Film, 0.25W, 5490000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R5494F vs RK1/4DCVTR5494F |
RK1/4DCVTA5494F | Fixed Resistor, Metal Film, 0.25W, 5490000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R5494F vs RK1/4DCVTA5494F |
RK1/4DCUR5494F | Fixed Resistor, Metal Film, 0.25W, 5490000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R5494F vs RK1/4DCUR5494F |
RK1/4DCM10F5494F | Fixed Resistor, Metal Film, 0.25W, 5490000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R5494F vs RK1/4DCM10F5494F |