Part Details for RK73B1HTTC106J by KOA Speer Electronics Inc
Overview of RK73B1HTTC106J by KOA Speer Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B1HTTC106J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B1HTTC106JCT-ND
|
DigiKey | RES 10M OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23486 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
660-RK73B1HTTC106J
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73B1HTTCM106J RoHS: Compliant | 15635 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_06772893
|
Arrow Electronics | Res Thick Film 0201 10M Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2309 Container: Cut Strips | Americas - 9700 |
|
$0.0043 / $0.0870 | Buy Now |
DISTI #
67040557
|
Verical | Res Thick Film 0201 10M Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1471 Package Multiple: 1 Date Code: 2309 | Americas - 9700 |
|
$0.0043 / $0.0070 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 10000 |
|
$0.0281 / $0.1875 | Buy Now |
|
Bristol Electronics | 8969 |
|
RFQ | ||
|
Quest Components | 7175 |
|
$0.0066 / $0.0330 | Buy Now | |
|
Quest Components | 9280 |
|
$0.0078 / $0.0390 | Buy Now | |
|
Quest Components | 8000 |
|
$0.0375 / $0.2500 | Buy Now | |
DISTI #
RK73B1HTTC106J
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73B1HTTCM106J pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0049 | Buy Now |
Part Details for RK73B1HTTC106J
RK73B1HTTC106J CAD Models
RK73B1HTTC106J Part Data Attributes:
|
RK73B1HTTC106J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1HTTC106J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RK73B1HTTC106J
This table gives cross-reference parts and alternative options found for RK73B1HTTC106J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1HTTC106J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW06-106JB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73B1HTTC106J vs RMSW06-106JB |
AF0201JR-1310ML | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73B1HTTC106J vs AF0201JR-1310ML |
0201WMJ0106TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | RK73B1HTTC106J vs 0201WMJ0106TEE |
AF0201JR-0710ML | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73B1HTTC106J vs AF0201JR-0710ML |
RK73B1HTTA106J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73B1HTTC106J vs RK73B1HTTA106J |
WCR-WCR0201LF-106-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | TT Electronics Resistors | RK73B1HTTC106J vs WCR-WCR0201LF-106-J-P-LT |
AC0201JR-0710ML | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73B1HTTC106J vs AC0201JR-0710ML |
WR02X106JDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RK73B1HTTC106J vs WR02X106JDL |
AC0201JR-1310ML | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73B1HTTC106J vs AC0201JR-1310ML |