Part Details for RK73H1JLTD3161F by KOA Speer Electronics Inc
Overview of RK73H1JLTD3161F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD3161F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 4875 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 3160 ohm, SURFACE MOUNT, 0603 | 8000 |
|
$0.0184 / $0.1380 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 3160 ohm, SURFACE MOUNT, 0603 | 3900 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
RK73H1JLTD3161F
|
TTI | Thick Film Resistors - SMD 1/10watts 3.16Kohms Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0122 / $0.0126 | Buy Now |
Part Details for RK73H1JLTD3161F
RK73H1JLTD3161F CAD Models
RK73H1JLTD3161F Part Data Attributes
|
RK73H1JLTD3161F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD3161F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD3161F
This table gives cross-reference parts and alternative options found for RK73H1JLTD3161F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD3161F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-133K16P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD3161F vs RC0603FR-133K16P |
CDP06033K161%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD3161F vs CDP06033K161%100PPM/KNP20 |
RTT033161FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD3161F vs RTT033161FP2 |
BCTS000603-3161FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JLTD3161F vs BCTS000603-3161FTP |
RCA06033K16FKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD3161F vs RCA06033K16FKEDAP |
MCWR06X3161FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JLTD3161F vs MCWR06X3161FTL |
AF0603FR-073K16L | Fixed Resistor, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD3161F vs AF0603FR-073K16L |
RTT033161FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD3161F vs RTT033161FP3 |
CRS0603-10W-3161FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JLTD3161F vs CRS0603-10W-3161FT |
RCG06033K16FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD3161F vs RCG06033K16FKEB |