-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0346
|
Newark | Res, 2M26, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JRTTD2264F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
660-RK73H1JRTTD2264F
|
Mouser Electronics | Thick Film Resistors - SMD 2.26M ohm 1% 0.1W AE RoHS: Compliant | 5000 |
|
$0.0100 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JRTTD2264F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTD2264F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2260000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JRTTD2264F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD2264F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGBK2264F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD2264F vs RK73H1JGBK2264F |
BCTF000603-2264FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JRTTD2264F vs BCTF000603-2264FTP |
CR0603-FW-2264ELF | Fixed Resistor, 0.1W, 2260000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JRTTD2264F vs CR0603-FW-2264ELF |
RK73H1JTBK2264F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD2264F vs RK73H1JTBK2264F |
RK73H1JRTTP2264F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD2264F vs RK73H1JRTTP2264F |
CR16-2264-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JRTTD2264F vs CR16-2264-FL |
CR0603-FW-2264EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JRTTD2264F vs CR0603-FW-2264EPF |
MR06W2264FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JRTTD2264F vs MR06W2264FBL |
RM06F2264CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JRTTD2264F vs RM06F2264CTDK |
CR-03FLF--2M26 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JRTTD2264F vs CR-03FLF--2M26 |