Part Details for RK73H1JT1742F by KOA Speer Electronics Inc
Overview of RK73H1JT1742F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT1742F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4514 |
|
RFQ | ||
|
Quest Components | 32000 |
|
$0.0216 / $0.1080 | Buy Now | |
|
Quest Components | 11396 |
|
$0.0324 / $0.1080 | Buy Now | |
|
Quest Components | 3611 |
|
$0.0324 / $0.1080 | Buy Now | |
DISTI #
SMC-RK73H1JT1742F
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1420 |
|
RFQ |
Part Details for RK73H1JT1742F
RK73H1JT1742F CAD Models
RK73H1JT1742F Part Data Attributes:
|
RK73H1JT1742F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT1742F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT1742F
This table gives cross-reference parts and alternative options found for RK73H1JT1742F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT1742F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603K1742FGPT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JT1742F vs HCHP0603K1742FGPT151 |
MC0063W0603117K4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RK73H1JT1742F vs MC0063W0603117K4 |
232270411743 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JT1742F vs 232270411743 |
TSR3GF1742V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RK73H1JT1742F vs TSR3GF1742V |
RK73H1JTTPD1742F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JT1742F vs RK73H1JTTPD1742F |
HCHP0603100PPM17.4K1%G0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JT1742F vs HCHP0603100PPM17.4K1%G0131E4 |
CR0603-16W-1742FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JT1742F vs CR0603-16W-1742FSNT |
RK73H1JLTPD1742F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JT1742F vs RK73H1JLTPD1742F |
CR161742FB | Fixed Resistor, 0.1W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JT1742F vs CR161742FB |
FCF03FT1742 | RES,SMT,THICK FILM,17.4K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Prosperity Dielectrics Co Ltd | RK73H1JT1742F vs FCF03FT1742 |