Part Details for RK73H1JT2050F by KOA Speer Electronics Inc
Overview of RK73H1JT2050F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT2050F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 205 Ohm, 50V, 1±%, 0603 Case Size | 2400 |
|
$0.0075 / $0.0225 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6440 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RK73H1JT2050F
RK73H1JT2050F CAD Models
RK73H1JT2050F Part Data Attributes:
|
RK73H1JT2050F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT2050F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT2050F
This table gives cross-reference parts and alternative options found for RK73H1JT2050F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT2050F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JXTD2050F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JT2050F vs RK73H1JXTD2050F |
FCF03FS-2050 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT2050F vs FCF03FS-2050 |
RK73H1JGTPD2050F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JT2050F vs RK73H1JGTPD2050F |
CR16-2050FB | Fixed Resistor, 0.125W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JT2050F vs CR16-2050FB |
HQ03SAF2050TCE | Fixed Resistor, 0.1W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT2050F vs HQ03SAF2050TCE |
WCR0603LF-2050-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1JT2050F vs WCR0603LF-2050-F-P-LT |
9C06031A2050FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JT2050F vs 9C06031A2050FKPF4 |
NRCS06F2050TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H1JT2050F vs NRCS06F2050TRF |
FCF03FS-31A-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT2050F vs FCF03FS-31A-W |
HQ03SAF2050T4E | Fixed Resistor, 0.1W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT2050F vs HQ03SAF2050T4E |