Part Details for RK73H1JT8253F by KOA Speer Electronics Inc
Overview of RK73H1JT8253F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT8253F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 825K Ohm, 50V, 1±%, 0603 Case Size | 3704 |
|
$0.0105 / $0.1050 | Buy Now |
DISTI #
SMC-RK73H1JT8253F
|
Sensible Micro Corporation | Resistor, Thick Film, 825K Ohm, 50V, 1±%, 0603 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Tape & Reel | 5000 |
|
RFQ |
Part Details for RK73H1JT8253F
RK73H1JT8253F CAD Models
RK73H1JT8253F Part Data Attributes:
|
RK73H1JT8253F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT8253F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT8253F
This table gives cross-reference parts and alternative options found for RK73H1JT8253F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT8253F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0063W06031825K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 825000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RK73H1JT8253F vs MC0063W06031825K |
ASC0603-825KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JT8253F vs ASC0603-825KFT5 |
9C06031A8253FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JT8253F vs 9C06031A8253FKPF4 |
9C06031A8253FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JT8253F vs 9C06031A8253FKAFT |
RK73H1JRTTPD8253F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JT8253F vs RK73H1JRTTPD8253F |
CR16-8253FB | Fixed Resistor, 0.125W, 825000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JT8253F vs CR16-8253FB |
NMCR0603FJ825K | RES,SMT,THICK FILM,825K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JT8253F vs NMCR0603FJ825K |
RC0603FR-13825K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JT8253F vs RC0603FR-13825K |
RPC0603FT825K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JT8253F vs RPC0603FT825K |
AR0603FR-07825K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JT8253F vs AR0603FR-07825K |