Part Details for RK73H1JTTD4991D by KOA Speer Electronics Inc
Overview of RK73H1JTTD4991D by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD4991D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0820
|
Newark | Res, 4K99, 0.5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD4991D Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 / $0.0300 | Buy Now |
DISTI #
2019-RK73H1JTTD4991DCT-ND
|
DigiKey | RES 4.99K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12278 In Stock |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
660-RK73H1JTTD4991D
|
Mouser Electronics | Thick Film Resistors - SMD 4.99K OHM .5% RoHS: Compliant | 7309 |
|
$0.0220 / $0.2000 | Buy Now |
|
Future Electronics | RES 4.99K OHM 0.5% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0216 / $0.0246 | Buy Now |
DISTI #
RK73H1JTTD4991D
|
TTI | Thick Film Resistors - SMD 4.99K OHM .5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0150 / $0.0153 | Buy Now |
DISTI #
3540003
|
Farnell | RES, 4K99, 0.5%, 0.1W, 0603 RoHS: Compliant Min Qty: 5000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0262 | Buy Now |
Part Details for RK73H1JTTD4991D
RK73H1JTTD4991D CAD Models
RK73H1JTTD4991D Part Data Attributes
|
RK73H1JTTD4991D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD4991D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD4991D
This table gives cross-reference parts and alternative options found for RK73H1JTTD4991D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD4991D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS03D4991V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JTTD4991D vs ERJS03D4991V |
RK73H1JRTBK4991D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTD4991D vs RK73H1JRTBK4991D |
CR0603-16W-4991DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4990ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JTTD4991D vs CR0603-16W-4991DPT-13 |
CR0603T100X4K99+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTD4991D vs CR0603T100X4K99+/-0.5% |
CDP06034K990.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD4991D vs CDP06034K990.5%100PPM/KKP10 |
RK73H1JGTDD4991D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD4991D vs RK73H1JGTDD4991D |
CDP06034K990.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD4991D vs CDP06034K990.5%100PPM/KNS |
RTT034991DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD4991D vs RTT034991DP3 |
CDP06034K990.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD4991D vs CDP06034K990.5%100PPM/KKP5 |
CR0603-16W-4991DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4990ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JTTD4991D vs CR0603-16W-4991DT-13 |