-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD91R0FCT-ND
|
DigiKey | RES 91 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52081 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD91R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 91ohms 1% RoHS: Compliant | 18638 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 4100 |
|
RFQ | ||
|
Bristol Electronics | 800000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 91OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 3280 |
|
$0.0070 / $0.0210 | Buy Now |
DISTI #
RK73H1JTTD91R0F
|
TTI | Thick Film Resistors - SMD 1/10watts 91ohms 1% pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0034 | Buy Now |
|
NexGen Digital | 2482 |
|
RFQ | ||
DISTI #
1811775RL
|
Farnell | RES, 91R, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 6 Days Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
1811775
|
Farnell | RES, 91R, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD91R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD91R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD91R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD91R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-0791RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD91R0F vs RC0603FR-0791RP |
MR06X91R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD91R0F vs MR06X91R0FBL |
CR0603TT100X91R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JTTD91R0F vs CR0603TT100X91R+/-1% |
232270479109 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD91R0F vs 232270479109 |
D1106030B9109FMU | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD91R0F vs D1106030B9109FMU |
CR0603T100X91R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTD91R0F vs CR0603T100X91R+/-1% |
AF0603FR-1391RL | Fixed Resistor, 0.1W, 91ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD91R0F vs AF0603FR-1391RL |
CRCW060391R0FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD91R0F vs CRCW060391R0FRT1 |
RK73H1JRTTP91R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD91R0F vs RK73H1JRTTP91R0F |
CR0603-16W-91R0FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JTTD91R0F vs CR0603-16W-91R0FPT |