Part Details for RK73H2AT1820F by KOA Speer Electronics Inc
Overview of RK73H2AT1820F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2AT1820F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4817 |
|
RFQ | ||
|
Bristol Electronics | 12451 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 182 Ohm, 150V, 1±%, 0805 Case Size | 3692 |
|
$0.0060 / $0.0180 | Buy Now |
|
Quest Components | Resistor, Thick Film, 182 Ohm, 150V, 1±%, 0805 Case Size | 3692 |
|
$0.0060 / $0.0180 | Buy Now |
|
Quest Components | Resistor, Thick Film, 182 Ohm, 150V, 1±%, 0805 Case Size | 9960 |
|
$0.0045 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Thick Film, 182 Ohm, 150V, 1±%, 0805 Case Size | 1798 |
|
$0.0210 / $0.1050 | Buy Now |
|
Velocity Electronics | Our Stock | 9300 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1200 |
|
RFQ |
Part Details for RK73H2AT1820F
RK73H2AT1820F CAD Models
RK73H2AT1820F Part Data Attributes
|
RK73H2AT1820F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AT1820F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AT1820F
This table gives cross-reference parts and alternative options found for RK73H2AT1820F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AT1820F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF05FW-1820 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AT1820F vs FPF05FW-1820 |
RMCS0805FT182R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2AT1820F vs RMCS0805FT182R-HP |
RMH10FT1820 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2AT1820F vs RMH10FT1820 |
CR0805F182RD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AT1820F vs CR0805F182RD500.25W |
CR0805F182RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AT1820F vs CR0805F182RP200.25W |
CR-05FPF--182R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AT1820F vs CR-05FPF--182R |
CRCW0805-HP100182R1%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RK73H2AT1820F vs CRCW0805-HP100182R1%ET6E3 |
CRS0805AFX-1820ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2AT1820F vs CRS0805AFX-1820ELF |
AC0805FR-3W182RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AT1820F vs AC0805FR-3W182RL |
RAF05K1820FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AT1820F vs RAF05K1820FT |